+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.9A | |
Maximum current | 40A | |
Switched current | 1.8A | |
Max. voltage | 16V | |
Power | 0.6W | |
Min. resistance | 80mΩ | |
Max resistance | 130mΩ | |
Switched current, max. | 4.5A |