+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP16-1000F

Fuse: PTC polymer; THT; 10A; Imax: 100A; Iswitch.max: 50A

Manufacturer: WAYON

Manufacturer part number:
LP16-1000F
TME Symbol:
LP16-1000F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
10A
Maximum current
100A
Switched current
17A
Max. voltage
16V
Power
3.3W
Min. resistance
3mΩ
Max resistance
8mΩ
Switched current, max.
50A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP16-1000F
0 in TME stock
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.