+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP16-1400F

Fuse: PTC polymer; THT; 14A; Imax: 100A; Iswitch.max: 70A


Manufacturer: WAYON

Manufacturer part number:
LP16-1400F
TME Symbol:
LP16-1400F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
14A
Maximum current
100A
Switched current
23.8A
Max. voltage
16V
Power
4.6W
Min. resistance
1.4mΩ
Max resistance
4.4mΩ
Switched current, max.
70A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP16-1400F
0 in TME stock
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.