+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 2A | |
Maximum current | 100A | |
Switched current | 4A | |
Max. voltage | 16V | |
Power | 0.9W | |
Min. resistance | 35mΩ | |
Max resistance | 62mΩ | |
Switched current, max. | 10A |