+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP16-400F

Fuse: PTC polymer; 4A; Imax: 100A; THT; Iswitch.max: 20A

Manufacturer: WAYON

Manufacturer part number:
LP16-400F
TME Symbol:
LP16-400F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
4A
Maximum current
100A
Switched current
6.8A
Max. voltage
16V
Mounting
THT
Power
2.4W
Min. resistance
20mΩ
Max resistance
40mΩ
Switched current, max.
20A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP16-400F
0 in TME stock
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
No. of pieces (Multiplicity: 500)