+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP16-900F

Fuse: PTC polymer; 9A; Imax: 100A; THT; Iswitch.max: 45A

Manufacturer: WAYON

Manufacturer part number:
LP16-900F
TME Symbol:
LP16-900F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
9A
Maximum current
100A
Switched current
15.3A
Max. voltage
16V
Mounting
THT
Power
3.3W
Min. resistance
4mΩ
Max resistance
11mΩ
Switched current, max.
45A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP16-900F
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.