+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP1K09004BD

Contactor: 4-pole; NO x4; 24VDC; 9A; TeSys K; screw terminals; 690V

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP1K09004BD
TME Symbol:
LP1K09004BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys K
Leads
screw terminals
Width
45mm
Height
58mm
Insulation voltage
690V
Switching capacity
4kW
Operating temperature
-25...50°C
Gross weight221.05 g
Certificates
EAN code3389110495195
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP1K09004BD
83 in TME stock
Net price for quantities from 1 pcs - 36.43 USDGross price for quantities from 1 pcs - 36.43 USD
Net price for quantities from 5 pcs - 34.60 USDGross price for quantities from 5 pcs - 34.60 USD
Net price for quantities from 10 pcs - 32.31 USDGross price for quantities from 10 pcs - 32.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.