+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP1K09008MD

Contactor: 4-pole; NC x2 + NO x2; 220VDC; 9A; TeSys K; W: 45mm; 690V

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP1K09008MD
TME Symbol:
LP1K09008MD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
220V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys K
Leads
screw terminals
Width
45mm
Height
58mm
Insulation voltage
690V
Switching capacity
4kW
Operating temperature
-25...50°C
Gross weight212 g
Certificates
EAN code3389110495782
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP1K09008MD
24 in TME stock
Net price for quantities from 1 pcs - 47.06 USDGross price for quantities from 1 pcs - 47.06 USD
Net price for quantities from 5 pcs - 44.12 USDGross price for quantities from 5 pcs - 44.12 USD
Net price for quantities from 10 pcs - 41.18 USDGross price for quantities from 10 pcs - 41.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.