+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP1K1210BD3

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 24VDC; 12A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP1K1210BD3
TME Symbol:
LP1K1210BD3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V DC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Width
45mm
Height
58mm
Gross weight221.47 g
Certificates
EAN code3389110168907
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
*
LP1K1210BD3
6 in TME stock
Net price for quantities from 1 pcs - 44.91 USDGross price for quantities from 1 pcs - 44.91 USD
Net price for quantities from 5 pcs - 42.10 USDGross price for quantities from 5 pcs - 42.10 USD
Net price for quantities from 10 pcs - 39.29 USDGross price for quantities from 10 pcs - 39.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.