+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP1K1210JD

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 12VDC; 12A; 690V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP1K1210JD
TME Symbol:
LP1K1210JD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
12V DC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys K
Leads
screw terminals
Width
45mm
Height
58mm
Insulation voltage
690V
Switching capacity
5.5kW
Operating temperature
-25...50°C
Gross weight217.6 g
Certificates
EAN code3389110790887
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP1K1210JD
14 in TME stock
Net price for quantities from 1 pcs - 43.66 USDGross price for quantities from 1 pcs - 43.66 USD
Net price for quantities from 5 pcs - 40.94 USDGross price for quantities from 5 pcs - 40.94 USD
Net price for quantities from 10 pcs - 38.21 USDGross price for quantities from 10 pcs - 38.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.