+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP1OA1AG

Switch: push-button; Pos: 2; SPST-NO; 0.1A/30VDC; OFF-(ON); green


Manufacturer: E-SWITCH

Manufacturer part number:
LP1OA1AG
TME Symbol:
LP1OA1AG

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
green
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.45N
Button shape
prominent, round
Mounting hole dimensions
Ø8mm
Actuator colour
transparent
Mounting
on panel
Operating temperature
-40...85°C
Gross weight1.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
LP1OA1AG
114 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 20 pcs - 2.49 USDGross price for quantities from 20 pcs - 2.49 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 85 pcs - 2.22 USDGross price for quantities from 85 pcs - 2.22 USD
Net price for quantities from 336 pcs - 2.08 USDGross price for quantities from 336 pcs - 2.08 USD
Packaging method by the manufacturer:
Tray = 336 pcs