+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP2902MX/NOPB

IC: operational amplifier; 100kHz; Ch: 4; ±1.5÷13VDC,3÷26VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2902MX/NOPB
TME Symbol:
LP2902MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...13V DC/3...26V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
40nA
Input offset current
8nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LP2902MX/NOPB
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order