+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.35V | |
Output voltage | 3.3V | |
Output current | 0.1A | |
Case | DPAK | |
Mounting | SMD | |
Manufacturer series | LP2950 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±0.5% | |
Number of channels | 1 | |
Input voltage | 1.25...29V |