+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP2950CZ-5.0/LFT3

IC: voltage regulator; LDO,fixed; 5V; 0.1A; TO92; THT; Ammo Pack

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2950CZ-5.0/LFT3
TME Symbol:
LP2950CZ-5.0/LFT3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
5V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2...30V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2950CZ-5.0/LFT3
0 in TME stock
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)