+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP2951ACSDX/NOPB

IC: voltage regulator; LDO,adjustable; 1.24÷29V; 0.1A; WSON8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2951ACSDX/NOPB
TME Symbol:
LP2951ACSDX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.6V
Output voltage
1.24...29V
Output current
0.1A
Case
WSON8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2...30V
Manufacturer standard package
4500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP2951ACSDX/NOPB
0 in TME stock
Net price for quantities from 4500 pcs - 0.58 USDGross price for quantities from 4500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 500.
Multiplicity: 1.