+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP2951CD-3.3R2G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.1A; SO8; SMD; ±1%


Manufacturer: ONSEMI

Manufacturer part number:
LP2951CD-3.3R2G
TME Symbol:
LP2951CD-3.3R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
3.3V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
LP2951
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.25...29V
Gross weight0.14 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
LP2951CD-3.3R2G
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 7500 pcs - 0.18 USDGross price for quantities from 7500 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
Net price for quantities from 25000 pcs - 0.17 USDGross price for quantities from 25000 pcs - 0.17 USD
Net price for quantities from 37500 pcs - 0.16 USDGross price for quantities from 37500 pcs - 0.16 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs