+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP2957AISX/NOPB

IC: voltage regulator; LDO,fixed; 5V; 0.25A; TO263-5; SMD; ±3%; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2957AISX/NOPB
TME Symbol:
LP2957AISX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.47V
Output voltage
5V
Output current
0.25A
Case
TO263-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
-20...30V
Manufacturer standard package
500pcs.
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2957AISX/NOPB
0 in TME stock
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.