+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.47V | |
Output voltage | 5V | |
Output current | 0.25A | |
Case | TO220-5 | |
Mounting | THT | |
Kind of package | tube | |
Operating temperature | -40...125°C | |
Tolerance | ±3% | |
Number of channels | 1 | |
Input voltage | -20...30V | |
Manufacturer standard package | 45pcs. |