+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP2996AMRX/NOPB

IC: PMIC; SO8; 2.2÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2996AMRX/NOPB
TME Symbol:
LP2996AMRX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output current
1.5A
Mounting
SMD
Case
SO8
Number of channels
1
Operating temperature
0...125°C
Supply voltage
  • 2.2...5.5V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LP2996AMRX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 1.10 USDGross price for quantities from 2500 pcs - 1.10 USD
No. of pieces (Multiplicity: 2 500)