+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP2996MR/NOPB

IC: PMIC; SO8; 0÷125°C; 2.2÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2996MR/NOPB
TME Symbol:
LP2996MR/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
SO8
Mounting
SMD
Operating temperature
0...125°C
Output current
1.5A
Input voltage
2.2...5.5V
Integrated circuit features
DDR
Gross weight0.091 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LP2996MR/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 1.50 USDGross price for quantities from 95 pcs - 1.50 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.