+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Current rating | 2.5A | |
Maximum current | 40A | |
Switched current | 5A | |
Max. voltage | 33V | |
Mounting | THT | |
Power | 1.34W | |
Min. resistance | 20mΩ | |
Max resistance | 40mΩ | |
Switched current, max. | 12.5A |