+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP33-700F

Fuse: PTC polymer; 7A; Imax: 40A; THT; Iswitch.max: 35A

Manufacturer: WAYON

Manufacturer part number:
LP33-700F
TME Symbol:
LP33-700F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
7A
Maximum current
40A
Switched current
14A
Max. voltage
33V
Mounting
THT
Power
3.8W
Min. resistance
5mΩ
Max resistance
20mΩ
Switched current, max.
35A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP33-700F
0 in TME stock
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 500)