+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP339MX/NOPB

IC: comparator; low-power; Cmp: 4; 8us; 2÷36V; SMT; SO14; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP339MX/NOPB
TME Symbol:
LP339MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
8µs
Operating voltage
2...36V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
15nA
Input bias current
40nA
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LP339MX/NOPB
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order