+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP339N/NOPB

IC: comparator; low-power; Cmp: 4; 8us; 2÷36V; THT; DIP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP339N/NOPB
TME Symbol:
LP339N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
8µs
Operating voltage
2...36V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Input offset current
15nA
Input bias current
40nA
Gross weight1.015 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LP339N/NOPB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Packaging method by the manufacturer:Tube = 25 pcs