+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP3855ET-5.0/NOPB

IC: voltage regulator; LDO,fixed; 5V; 1.5A; TO220-5; THT; tube; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP3855ET-5.0/NOPB
TME Symbol:
LP3855ET-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
5V
Output current
1.5A
Case
TO220-5
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Protection
overheating OTP, short circuit protection SCP
Input voltage
2.5...7V
Gross weight1.7 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP3855ET-5.0/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 3.68 USDGross price for quantities from 45 pcs - 3.68 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.