+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP38691DT-1.8/NOPB

IC: voltage regulator; LDO,fixed; 1.8V; 0.5A; TO252; SMD; tube; ±2%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP38691DT-1.8/NOPB
TME Symbol:
LP38691DT-1.8/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.25V
Output voltage
1.8V
Output current
0.5A
Case
TO252
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Manufacturer standard package
75pcs.
Gross weight0.34 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP38691DT-1.8/NOPB
0 in TME stock
Net price for quantities from 75 pcs - 1.74 USDGross price for quantities from 75 pcs - 1.74 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.