+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.38V | |
Output voltage | 2.5V | |
Output current | 1.5A | |
Case | SOT223 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Tolerance | ±1.5% | |
Number of channels | 1 | |
Protection | overheating OTP, short circuit protection SCP | |
Input voltage | 2.5...7V |