+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP3965ES-ADJ/NOPB

IC: voltage regulator; adjustable; 1.216÷5.1V; 1.5A; D2PAK-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP3965ES-ADJ/NOPB
TME Symbol:
LP3965ES-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
0.38V
Output voltage
1.216...5.1V
Output current
1.5A
Case
D2PAK-5
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
2.5...7V
Gross weight0.56 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LP3965ES-ADJ/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 4.57 USDGross price for quantities from 45 pcs - 4.57 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.