+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP4K1210BW3

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 24VDC; 12A; 690V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP4K1210BW3
TME Symbol:
LP4K1210BW3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V DC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys K
Leads
screw terminals
Width
45mm
Height
58mm
Insulation voltage
690V
Switching capacity
5.5kW
Operating temperature
-25...50°C
Gross weight221.6 g
Certificates
EAN code3389110791198
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP4K1210BW3
27 in TME stock
Net price for quantities from 1 pcs - 44.65 USDGross price for quantities from 1 pcs - 44.65 USD
Net price for quantities from 5 pcs - 41.86 USDGross price for quantities from 5 pcs - 41.86 USD
Net price for quantities from 10 pcs - 39.07 USDGross price for quantities from 10 pcs - 39.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.