+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP4OA1PBCTW

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; ON-(ON); Illumin: LED


Manufacturer: E-SWITCH

Manufacturer part number:
LP4OA1PBCTW
TME Symbol:
LP4OA1PBCTW

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(ON)
Illumination
LED
Backlight colour
white
Leads
for PCB
Max. contact resistance:
50mΩ
Operating Force
2.45N
Mechanical durability
50000 cycles
Button shape
round
Body colour
black
Actuator colour
transparent
Mounting
THT
Body dimensions
7.5x8.7x7.3mm
Button height
19.7mm
Operating temperature
-20...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
LP4OA1PBCTW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD
Net price for quantities from 1000 pcs - 3.92 USDGross price for quantities from 1000 pcs - 3.92 USD