+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP5K0601BW3

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP5K0601BW3
TME Symbol:
LP5K0601BW3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
24V DC
Max. operating current
6A
Mounting
for DIN rail mounting
Manufacturer series
TeSys K
Leads
screw terminals
Width
90mm
Height
58mm
Insulation voltage
690V
Switching capacity
2.2kW
Operating temperature
-25...50°C
Gross weight446.9 g
Certificates
EAN code3389110500622
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP5K0601BW3
11 in TME stock
Net price for quantities from 1 pcs - 100.98 USDGross price for quantities from 1 pcs - 100.98 USD
Net price for quantities from 5 pcs - 94.67 USDGross price for quantities from 5 pcs - 94.67 USD
Net price for quantities from 10 pcs - 88.36 USDGross price for quantities from 10 pcs - 88.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.