+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP60-135F

Fuse: PTC polymer; 1.35A; Imax: 40A; THT; Iswitch.max: 6.75A

Manufacturer: WAYON

Manufacturer part number:
LP60-135F
TME Symbol:
LP60-135F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
1.35A
Maximum current
40A
Switched current
2.7A
Max. voltage
60V
Mounting
THT
Power
1.71W
Min. resistance
120mΩ
Max resistance
190mΩ
Switched current, max.
6.75A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP60-135F
0 in TME stock
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.