+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP6OA2ASRG

Switch: push-button; Pos: 2; DPST; 0.012A/12VDC; Leads: for PCB; LP6


Manufacturer: E-SWITCH

Manufacturer part number:
LP6OA2ASRG
TME Symbol:
LP6OA2ASRG

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
DC contacts rating @R
0.012A / 12V DC
Backlight colour
red/green
Leads
for PCB
Manufacturer series
LP6
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
THT
Operating Force
1.96N
Min. insulation resistance
0.1GΩ
Body dimensions
15.5x15.5x12.2mm
Electrical life
200000 cycles
Button shape
square
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LP6OA2ASRG
0 in TME stock
No. of pieces (Multiplicity: 1 920)
Minimum order quantity: 1 920.
Multiplicity: 1 920.
Net price for quantities from 1920 pcs - 6.18 USDGross price for quantities from 1920 pcs - 6.18 USD