+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP75-300F

Fuse: PTC polymer; 3A; Imax: 40A; THT; Iswitch.max: 15A

Manufacturer: WAYON

Manufacturer part number:
LP75-300F
TME Symbol:
LP75-300F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
3A
Maximum current
40A
Switched current
6A
Max. voltage
75V
Mounting
THT
Power
2.8W
Min. resistance
40mΩ
Max resistance
60mΩ
Switched current, max.
15A
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP75-300F
500 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs