+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPA-01B-14Y

Fuse holder; 6.3x32mm; Imax: 20A; brass; Leads: cables; 14AWG; 32VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
LPA-01B-14Y
TME Symbol:
LPA-01B-14Y

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
20A
Contact material
brass
Leads
cables
Wire size
14AWG
Body material
polyamide, polypropylene
Rated voltage
32V DC/250V AC
Wire colour
yellow
Fuse accessories application
cylindrical fuses
Lead length
0.1m
Operating temperature
-40...85°C
Gross weight9.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable OPTIFUSE,
*
LPA-01B-14Y
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 20 pcs - 2.52 USDGross price for quantities from 20 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD