+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPA-01W-18R

Fuse holder; 6.3x32mm; Imax: 10A; brass; Leads: cables; 18AWG; 32VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
LPA-01W-18R
TME Symbol:
LPA-01W-18R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Contact material
brass
Leads
cables
Wire size
18AWG
Body material
polyamide, polypropylene
Rated voltage
32V DC/250V AC
Wire colour
red
Fuse accessories application
cylindrical fuses
Lead length
0.1m
Operating temperature
-40...85°C
Gross weight6.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable OPTIFUSE,
*
LPA-01W-18R
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.10 USDGross price for quantities from 20 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD