+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPA-24B-14R

Fuse holder; 6.3x32mm; Imax: 15A; Leads: cables; 14AWG; phenolic


Manufacturer: OPTIFUSE

Manufacturer part number:
LPA-24B-14R
TME Symbol:
LPA-24B-14R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
15A
Leads
cables
Wire size
14AWG
Body material
phenolic
Rated voltage
32V DC/250V AC
Wire colour
red
Fuse accessories application
cylindrical fuses
Lead length
0.2m
Gross weight14.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable OPTIFUSE,
*
LPA-24B-14R
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 20 pcs - 3.20 USDGross price for quantities from 20 pcs - 3.20 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Packaging method by the manufacturer:Cardboard = 50 pcs