+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC1104UK,118

IC: ARM microcontroller; 8kBSRAM,32kBFLASH; WLCSP16; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1104UK,118
TME Symbol:
LPC1104UK.118

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 32kB FLASH
Case
WLCSP16
Mounting
SMD
Number of inputs/outputs
13
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • SPI
  • SSP
  • UART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1104UK,118
0 in TME stock
Net price for quantities from 3000 pcs - 3.63 USDGross price for quantities from 3000 pcs - 3.63 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.