+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC1114FBD48/301:1

IC: ARM microcontroller; 32kBFLASH; LQFP48; LPC; Features: PoR

Manufacturer: NXP

Manufacturer part number:
LPC1114FBD48/301:1
TME Symbol:
LPC1114FBD483011-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
42
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
POR, watchdog
Number of PWM channels
1
Number of 16bit timers
4
Integrated circuit features
PoR
Kind of core
32-bit
Clock frequency
50MHz
Interface
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.18 g
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1114FBD48/301:1
2000 in an external stock
Net price for quantities from 2000 pcs - 3.55 USDGross price for quantities from 2000 pcs - 3.55 USD
No. of pieces (Multiplicity: 2 000)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.