+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC11A12FHN33/101,

IC: ARM microcontroller; 4kBSRAM,16kBFLASH; VQFN32; 2.6÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC11A12FHN33/101,
TME Symbol:
LPC11A12FHN33/101

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 16kB FLASH
Case
VQFN32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 2.6...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11A12FHN33/101,
0 in TME stock
No. of pieces (Multiplicity: 780)
Minimum order quantity: 780.
Multiplicity: 780.
Product for special order