+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC1224FBD64/121,1

IC: ARM microcontroller; 4kBSRAM,48kBFLASH; LQFP64; 3÷3.6VDC

Manufacturer: NXP

Manufacturer part number:
LPC1224FBD64/121,1
TME Symbol:
LPC1224FBD64/121

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 48kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
55
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • IrDA
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1224FBD64/121,1
0 in TME stock
No. of pieces (Multiplicity: 320)
Product for special order