+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC1227FBD48/301EL

IC: ARM microcontroller; 128kBFLASH; LQFP48; ARM; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
LPC1227FBD48/301EL
TME Symbol:
LPC1227FBD48301E-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
128kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
39
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
ARM
Peripherial
DMA, POR
Number of 16bit timers
4
Kind of core
32-bit
Clock frequency
45MHz
Interface
  • I2C
  • IrDA
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal clock oscillator
  • PoR
Gross weight0.18 g
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1227FBD48/301EL
2500 in an external stock
No. of pieces (Multiple of: 1 250)
Minimum order quantity: 1 250.
Multiple of: 1 250.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1250 pcs - 5.54 USDGross price for quantities from 1250 pcs - 5.54 USD