+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC1756FBD80,551

IC: ARM microcontroller; 32kBSRAM,256kBFLASH; LQFP80; 2.4÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1756FBD80,551
TME Symbol:
LPC1756FBD80.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB SRAM 256kB FLASH
Case
LQFP80
Mounting
SMD
Number of inputs/outputs
52
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • I2C
  • I2S
  • IrDA
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1756FBD80,551
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 5 pcs - 14.55 USDGross price for quantities from 5 pcs - 14.55 USD
Net price for quantities from 25 pcs - 12.32 USDGross price for quantities from 25 pcs - 12.32 USD
Net price for quantities from 119 pcs - 10.07 USDGross price for quantities from 119 pcs - 10.07 USD