+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC1774FBD144,551

IC: ARM microcontroller; 40kBSRAM,128kBFLASH; LQFP144

Manufacturer: NXP

Manufacturer part number:
LPC1774FBD144,551
TME Symbol:
LPC1774FBD144.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
40kB SRAM 128kB FLASH
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
109
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • I2S
  • Microwire
  • SDMMC
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1774FBD144,551
0 in TME stock
No. of pieces (Multiplicity: 180)
Product for special order