+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC1833FET256,551

IC: ARM microcontroller; 136kBSRAM,512kBFLASH; LBGA256; 2÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1833FET256,551
TME Symbol:
LPC1833FET256.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
136kB SRAM 512kB FLASH
Case
LBGA256
Mounting
SMD
Number of inputs/outputs
80
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • I2S
  • Microwire
  • SD
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1833FET256,551
0 in TME stock
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
Product for special order