+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: LPC 2,5/15-STF-5,08
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | female | |
Current rating | 16A | |
Rated voltage | 0.32kV | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | push-in | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Length | 27.4mm | |
Body colour | green | |
Contacts pitch | 5.08mm | |
Height | 15.4mm | |
Operating temperature | -40...105°C | |
Width | 86.4mm |