+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM7TDMI microcontroller | |
Memory | 16kB SRAM | |
Flash memory organisation | 256kx8bit | |
Case | LQFP144 | |
Mounting | SMD | |
Number of inputs/outputs | 112 | |
Operating temperature | -40...85°C | |
Number of 32bit timers | 4 | |
Number of PWM channels | 6 | |
Number of 10bit A/D converters | 8 | |
Kind of core | 32-bit |