+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC2468FBD208K

LQFP208; LPC; Features: Brown Out Reset (BOR),DMA,PoR


Manufacturer: NXP

Manufacturer part number:
LPC2468FBD208K
TME Symbol:
LPC2468FBD20-NXP-0

Specification

Manufacturer
NXP
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
160
Operating temperature
-40...85°C
Family
LPC
Peripherial
DMA, POR
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • I2S
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
Gross weight0.44 g
See other products in this category: ARM NXP microcontrollers NXP
*
LPC2468FBD208K
Product withdrawn from the offer
Use the specification table below to search for similar products