+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC4337FET256,551

IC: ARM microcontroller; 136kBSRAM,1MBFLASH; LBGA256; 2.2÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC4337FET256,551
TME Symbol:
LPC4337FET256.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
136kB SRAM 1MB FLASH
Case
LBGA256
Mounting
SMD
Number of inputs/outputs
164
Kind of architecture
Cortex M4/M0
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.2...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • QEI
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC4337FET256,551
0 in TME stock
Net price for quantities from 1 pcs - 21.50 USDGross price for quantities from 1 pcs - 21.50 USD
Net price for quantities from 10 pcs - 17.89 USDGross price for quantities from 10 pcs - 17.89 USD
Net price for quantities from 25 pcs - 17.15 USDGross price for quantities from 25 pcs - 17.15 USD
Net price for quantities from 90 pcs - 16.27 USDGross price for quantities from 90 pcs - 16.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.