+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC4357FET256K

IC: ARM microcontroller; LBGA256; Architecture: ARM,Cortex M4


Manufacturer: NXP

Manufacturer part number:
LPC4357FET256K
TME Symbol:
LPC4357FET25-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
LBGA256
Mounting
SMD
Number of inputs/outputs
164
Kind of architecture
ARM, Cortex M4
Operating temperature
-40...85°C
Family
LPC
Number of PWM channels
1
Kind of core
32-bit
Clock frequency
204MHz
Interface
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • QEI
  • SD
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB OTG
Integrated circuit features
  • DMA
  • PoR
Gross weight0.54 g
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC4357FET256K
450 in an external stock
Net price for quantities from 450 pcs - 18.54 USDGross price for quantities from 450 pcs - 18.54 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.